Part Details for STP051067A by Essentra Components
Overview of STP051067A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP051067A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STP051067A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.4500 / $0.9700 | Order Now |
DISTI #
74521877
|
RS | Masking Tapered Plug, Hole Dia. -.669", Natural Silicone | Essentra Components STP051067A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5160 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 13 mm (0.510 in) - Silicone - Maximum Compatible Hole Diameter - 17 mm (0.669 in) Push-Fit RoHS: Compliant | 0 |
|
$0.4394 / $0.5703 | Buy Now |