Part Details for STP075094C by Essentra Components
Overview of STP075094C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP075094C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STP075094C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.4670 / $1.0100 | Order Now |
DISTI #
74521893
|
RS | Masking Tapered Plug, Hole Dia. -.945", Black EPDM | Essentra Components STP075094C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5360 / $0.6330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 19.1 mm (0.750 in) - EPDM - Maximum Compatible Hole Diameter - 24 mm (0.945 in) Push-Fit RoHS: Compliant | 0 |
|
$0.4563 / $0.6861 | Buy Now |