-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7714
|
Newark | Mosfet, N-Ch, 600V, 22A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:22A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STP28N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.4300 / $3.8100 | Buy Now |
DISTI #
497-14220-5-ND
|
DigiKey | MOSFET N-CH 600V 24A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1015 In Stock |
|
$1.3008 / $2.7900 | Buy Now |
DISTI #
STP28N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 24A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP28N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3580 / $1.5453 | Buy Now |
DISTI #
45AC7714
|
Avnet Americas | Trans MOSFET N-CH 600V 24A 3-Pin TO-220 Tube - Bulk (Alt: 45AC7714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 20 Partner Stock |
|
RFQ | |
DISTI #
511-STP28N60M2
|
Mouser Electronics | MOSFET N-CH 600V 0.135Ohm typ. 22A MDmesh M2 RoHS: Compliant | 704 |
|
$1.3000 / $2.7900 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package RoHS: Compliant Min Qty: 1 | 704 |
|
$1.6600 / $2.7300 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 0.15 Ω 190 W Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3300 / $1.4700 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 0.15 Ω 190 W Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3300 / $1.4700 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 0.15 Ω 190 W Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3300 / $1.4700 | Buy Now |
DISTI #
STP28N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 24A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP28N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3580 / $1.5453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP28N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP28N60M2
STMicroelectronics
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP28N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP28N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB28N60M2 | N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package | STMicroelectronics | STP28N60M2 vs STB28N60M2 |