-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3687
|
Newark | Mosfet, N Ch, 600V, 2.4A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:2.4A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP3NK60ZFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 909 |
|
$0.8310 / $1.9600 | Buy Now |
DISTI #
497-5978-5-ND
|
DigiKey | MOSFET N-CH 600V 2.4A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1489 In Stock |
|
$0.7155 / $1.7100 | Buy Now |
DISTI #
STP3NK60ZFP
|
Avnet Americas | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP3NK60ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7470 / $0.8500 | Buy Now |
DISTI #
511-STP3NK60ZFP
|
Mouser Electronics | MOSFET N-Ch, 600V-3.3ohms Zener SuperMESH 2.4A RoHS: Compliant | 867 |
|
$0.7150 / $1.7100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 867 |
|
$0.9300 / $1.6800 | Buy Now |
|
Future Electronics | N-Channel 600 V 3.6 Ω 11.8 nC SuperMESH™Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7000 / $0.7350 | Buy Now |
DISTI #
64140098
|
Verical | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 14 Package Multiple: 1 Date Code: 2242 | Americas - 2884 |
|
$0.6164 / $1.0171 | Buy Now |
DISTI #
STP3NK60ZFP
|
Avnet Americas | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP3NK60ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7470 / $0.8500 | Buy Now |
DISTI #
STP3NK60ZFP
|
TME | Transistor: N-MOSFET, unipolar, 600V, 1.51A, 20W, TO220FP Min Qty: 1 | 45 |
|
$0.4660 / $1.0630 | Buy Now |
DISTI #
STP3NK60ZFP
|
Avnet Silica | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP3NK60ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Silica - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP3NK60ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NK60ZFP
STMicroelectronics
N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 9.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP3NK60ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NK60ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP8NM50FP | 8A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NK60ZFP vs STP8NM50FP |
SPA11N80C3 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP3NK60ZFP vs SPA11N80C3 |
STP5NK80ZFP | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP3NK60ZFP vs STP5NK80ZFP |
STP6NK90ZFP | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP3NK60ZFP vs STP6NK90ZFP |
STP6NC60FP | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NK60ZFP vs STP6NC60FP |
STFI6N62K3 | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAKFP package | STMicroelectronics | STP3NK60ZFP vs STFI6N62K3 |
STP7NK80ZFP | N-channel 800 V, 1.5 Ohm typ., 5.2 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP3NK60ZFP vs STP7NK80ZFP |
STP5NK60ZFP | N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NK60ZFP vs STP5NK60ZFP |
STP60NF06FP | N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET | STMicroelectronics | STP3NK60ZFP vs STP60NF06FP |
STF6N62K3 | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STP3NK60ZFP vs STF6N62K3 |