Part Details for STP5211UPA-250 by Sun Microsystems Inc
Overview of STP5211UPA-250 by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for STP5211UPA-250
STP5211UPA-250 CAD Models
STP5211UPA-250 Part Data Attributes
|
STP5211UPA-250
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
STP5211UPA-250
Sun Microsystems Inc
RISC Microprocessor, 64-Bit, 248MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Package Description | , CARD329 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 250 MHz | |
External Data Bus Width | 128 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XXMA-X328 | |
Low Power Mode | NO | |
Number of Terminals | 328 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD329 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 248 MHz | |
Supply Current-Max | 9240 mA | |
Supply Voltage-Max | 2.725 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for STP5211UPA-250
This table gives cross-reference parts and alternative options found for STP5211UPA-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5211UPA-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP5212UPA-300 | RISC Microprocessor, 32-Bit, 300MHz, CMOS | Sun Microsystems Inc | STP5211UPA-250 vs STP5212UPA-300 |