Part Details for STP6X0.2MBL by Panduit Corp
Overview of STP6X0.2MBL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X0.2MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7899
|
Newark | Copper Patch Cord, Cat 6A, Black S/Ftp C |Panduit STP6X0.2MBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $26.7500 | Buy Now |
DISTI #
STP6X0.2MBL-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$19.4748 / $22.6200 | Buy Now |
DISTI #
STP6X0.2MBL
|
Avnet Americas | PANNET CAT6A F/UTP PATCH CORD CM/LSZH| - Bulk (Alt: STP6X0.2MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9000 | Buy Now |
DISTI #
644-STP6X0.2MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C RoHS: Compliant | 5 |
|
$21.3500 / $22.6200 | Buy Now |
DISTI #
73743671
|
RS | Cat6A, 10 Gb/s S/FTP patch cord with TX6A, 10Gig Modular Plugs, .2m, Black | Panduit STP6X0.2MBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8100 / $22.6200 | RFQ |
DISTI #
PANSTP6X0.2MBL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, C BLACK SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9000 / $23.2100 | Buy Now |
DISTI #
000000000005130333
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C Min Qty: 1 | 0 |
|
$21.9600 / $28.6900 | Buy Now |
DISTI #
10017684
|
TestEquity LLC | Panduit STP6X0.2MBL Patch Cord, Cat 6A, Copper, 10 GB S/FTP, 7.85"L, CM/LSZH, Black | 0 |
|
$22.4200 | Buy Now |