Part Details for STP6X0.5MYL by Panduit Corp
Overview of STP6X0.5MYL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X0.5MYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8584
|
Newark | Copper Patch Cord, Cat 6A, Yellow S/Ftp |Panduit STP6X0.5MYL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $28.1300 | Buy Now |
DISTI #
STP6X0.5MYL-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, YELLO Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1190 | Buy Now |
DISTI #
STP6X0.5MYL
|
Avnet Americas | Cable Assembly STP 0.5m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X0.5MYL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9300 | Buy Now |
DISTI #
644-STP6X0.5MYL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP RoHS: Compliant | 10 |
|
$23.1100 / $34.0000 | Buy Now |
DISTI #
PANSTP6X0.5MYL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, YELLOW SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 0.5m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$20.9300 / $24.4100 | Buy Now |
DISTI #
STP6X0.5MYL
|
Avnet Americas | Cable Assembly STP 0.5m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X0.5MYL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9300 | Buy Now |
DISTI #
STP6X0.5MYL
|
TME | Patch cord, S/FTP,TX6A™ 10Gig, 6a, stranded, Cu, LSZH, yellow, 0.5m Min Qty: 1 | 0 |
|
$13.9500 / $19.8300 | RFQ |
DISTI #
000000000002135860
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP Min Qty: 1 | 0 |
|
$23.0900 / $30.1700 | Buy Now |