Part Details for STP6X10MOR by Panduit Corp
Overview of STP6X10MOR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X10MOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8605
|
Newark | Copper Patch Cord, Cat 6A, Orange S/Ftp |Panduit STP6X10MOR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2000 / $67.0400 | Buy Now |
DISTI #
STP6X10MOR-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, ORANG Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.4300 | Buy Now |
DISTI #
STP6X10MOR
|
Avnet Americas | Cable Assembly STP 10m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X10MOR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.4500 | Buy Now |
DISTI #
644-STP6X10MOR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Orange S/FTP RoHS: Compliant | 0 |
|
$58.4300 / $85.9900 | Order Now |
DISTI #
PANSTP6X10MOR
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, ORANGE SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 10m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$54.4500 / $63.5100 | Buy Now |
DISTI #
000000000002135873
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Orange S/FTP Min Qty: 1 | 0 |
|
$59.3500 / $74.8700 | Buy Now |