Part Details for STP6X2.5MGR by Panduit Corp
Overview of STP6X2.5MGR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X2.5MGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8623
|
Newark | Copper Patch Cord, Cat 6A, Green S/Ftp C |Panduit STP6X2.5MGR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2700 / $38.0600 | Buy Now |
DISTI #
STP6X2.5MGR-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, GREEN Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2850 | Buy Now |
DISTI #
STP6X2.5MGR
|
Avnet Americas | Cable Assembly STP 2.5m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X2.5MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3200 | Buy Now |
DISTI #
644-STP6X2.5MGR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C RoHS: Compliant | 0 |
|
$31.2800 / $40.7000 | Order Now |
DISTI #
PANSTP6X2.5MGR
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, C GREEN S/FTP | Americas - 0 in Stock |
|
$27.2308 / $29.5000 | Buy Now |
|
Onlinecomponents.com | Category 6A, 10 Gb/s S/FTP patch cord with TX6A™ 10Gig™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$28.3200 / $33.0300 | Buy Now |
DISTI #
000000000002135895
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C Min Qty: 1 | 0 |
|
$30.8700 / $38.9400 | Buy Now |