Part Details for STP6X20MVL by Panduit Corp
Overview of STP6X20MVL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X20MVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8643
|
Newark | Copper Patch Cord, Cat 6A, Violet S/Ftp |Panduit STP6X20MVL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9900 / $100.1200 | Buy Now |
DISTI #
STP6X20MVL-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, VIOLE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.9370 | Buy Now |
DISTI #
STP6X20MVL
|
Avnet Americas | Cable Assembly STP 20m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X20MVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$87.5400 | Buy Now |
DISTI #
644-STP6X20MVL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Violet S/FTP RoHS: Compliant | 0 |
|
$126.4100 / $134.3000 | Order Now |
DISTI #
PANSTP6X20MVL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, VIOLET SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 20m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$87.5400 / $102.1000 | Buy Now |
DISTI #
STP6X20MVL
|
Avnet Americas | Cable Assembly STP 20m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X20MVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$87.5400 | Buy Now |
DISTI #
000000000002135907
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Violet S/FTP Min Qty: 1 | 0 |
|
$95.4100 / $120.3600 | Buy Now |