Part Details for STP6X25MBL by Panduit Corp
Overview of STP6X25MBL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X25MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8645
|
Newark | Copper Patch Cord, Cat 6A, Black S/Ftp C |Panduit STP6X25MBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0600 / $122.0700 | Buy Now |
DISTI #
STP6X25MBL
|
Avnet Americas | Cable Assembly STP 25m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X25MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$106.7200 | Buy Now |
DISTI #
644-STP6X25MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C RoHS: Compliant | 0 |
|
$154.1100 / $163.7400 | Order Now |
DISTI #
PANSTP6X25MBL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, C BLACK SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6A, 10 Gb/s S/FTP patch cord with TX6A™ 10Gig™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$106.7200 / $124.4700 | Buy Now |
DISTI #
000000000002135909
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C Min Qty: 1 | 0 |
|
$116.3200 / $146.7400 | Buy Now |