Part Details for STP6X2MGR by Panduit Corp
Overview of STP6X2MGR by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X2MGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8631
|
Newark | Copper Patch Cord, Cat 6A, Green S/Ftp C |Panduit STP6X2MGR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8400 / $35.0100 | Buy Now |
DISTI #
STP6X2MGR-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, GREEN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
185 In Stock |
|
$25.5191 / $29.6400 | Buy Now |
DISTI #
STP6X2MGR
|
Avnet Americas | Cable Assembly STP 2m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X2MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0500 | Buy Now |
DISTI #
644-STP6X2MGR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C RoHS: Compliant | 0 |
|
$28.8100 / $29.6400 | Order Now |
DISTI #
73743686
|
RS | Cat6A, 10 Gb/s S/FTP patch cord with TX6A, 10Gig Modular Plugs, 2m, Green | Panduit STP6X2MGR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2700 / $29.6400 | RFQ |
DISTI #
PANSTP6X2MGR
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, GREEN S/FTP CABLE, 2M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 2m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 3540 Factory Stock |
|
$26.0500 / $30.3800 | Buy Now |
DISTI #
STP6X2MGR
|
Avnet Americas | Cable Assembly STP 2m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X2MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0500 | Buy Now |
DISTI #
STP6X2MGR
|
TME | Patch cord, S/FTP,TX6A™ 10Gig, 6a, stranded, Cu, LSZH, green, 2m Min Qty: 1 | 14 |
|
$17.4900 / $24.6900 | Buy Now |
DISTI #
000000000002135919
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C Min Qty: 1 | 0 |
|
$28.7400 / $37.5500 | Buy Now |