Part Details for STP6X2MVL by Panduit Corp
Overview of STP6X2MVL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X2MVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8635
|
Newark | Copper Patch Cord, Cat 6A, Violet S/Ftp |Panduit STP6X2MVL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4100 / $35.7200 | Buy Now |
DISTI #
STP6X2MVL-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, VIOLE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3580 | Buy Now |
DISTI #
STP6X2MVL
|
Avnet Americas | Cable Assembly STP 2m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X2MVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5800 | Buy Now |
DISTI #
644-STP6X2MVL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Violet S/FTP RoHS: Compliant | 0 |
|
$28.9600 / $39.3400 | Order Now |
DISTI #
PANSTP6X2MVL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, VIOLET S/FTP | Americas - 0 in Stock |
|
$25.5538 / $27.6834 | Buy Now |
|
Onlinecomponents.com | Cable Assembly STP 2m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$26.5800 / $31.0000 | Buy Now |
DISTI #
STP6X2MVL
|
TME | Patch cord, S/FTP,TX6A™ 10Gig, 6a, stranded, Cu, LSZH, violet, 2m Min Qty: 1 | 0 |
|
$18.4900 / $26.4200 | RFQ |
DISTI #
000000000002135923
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Violet S/FTP Min Qty: 1 | 0 |
|
$29.3200 / $38.3100 | Buy Now |