There are no models available for this part yet.
Overview of STP6X30BU by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STP6X30BU by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M7994
|
Newark | Copper Patch Cord, Cat 6A, Blue S/Ftp Ca |Panduit STP6X30BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $63.3800 | Buy Now | |
DISTI #
STP6X30BU-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, BLUE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9120 | Buy Now | |
DISTI #
STP6X30BU
|
Avnet Americas | Cable Assembly STP 9.14m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X30BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4700 | Buy Now | |
DISTI #
644-STP6X30BU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca RoHS: Compliant | 9 |
|
$55.2200 / $81.2900 | Buy Now | |
DISTI #
PANSTP6X30BU
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, CA BLUE SFTP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly STP 9.14m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$51.4700 / $60.0300 | Buy Now | ||
DISTI #
000000000002499108
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca Min Qty: 1 | 0 |
|
$56.1000 / $70.7700 | Buy Now |