There are no models available for this part yet.
Overview of STP6X30MBL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STP6X30MBL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M8661
|
Newark | Copper Patch Cord, Cat 6A, Black S/Ftp C |Panduit STP6X30MBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3600 / $141.9800 | Buy Now | |
DISTI #
STP6X30MBL-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, BLACK Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.2050 | Buy Now | |
DISTI #
STP6X30MBL
|
Avnet Americas | Cable Assembly STP 30m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X30MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$124.1300 | Buy Now | |
DISTI #
644-STP6X30MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C RoHS: Compliant | 0 |
|
$133.2000 | Order Now | |
DISTI #
PANSTP6X30MBL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, C BLACK SFTP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly STP 30m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$124.1300 / $144.7800 | Buy Now | ||
DISTI #
000000000002135925
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C Min Qty: 1 | 0 |
|
$135.2900 / $154.0800 | Buy Now |
CAD Models for STP6X30MBL by Panduit Corp
Part Data Attributes for STP6X30MBL by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|