Part Details for STP6X9MBU by Panduit Corp
Overview of STP6X9MBU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X9MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8726
|
Newark | Copper Patch Cord, Cat 6A, Blue S/Ftp Ca |Panduit STP6X9MBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $61.5300 | Buy Now |
DISTI #
STP6X9MBU-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, BLUE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6220 | Buy Now |
DISTI #
STP6X9MBU
|
Avnet Americas | Cable Assembly STP 9m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X9MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9700 | Buy Now |
DISTI #
644-STP6X9MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca RoHS: Compliant | 0 |
|
$69.9100 / $78.9200 | Order Now |
DISTI #
PANSTP6X9MBU
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, CA BLUE SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 9m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$49.9700 / $58.2800 | Buy Now |
DISTI #
STP6X9MBU
|
Avnet Americas | Cable Assembly STP 9m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X9MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9700 | Buy Now |
DISTI #
000000000002135998
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca Min Qty: 1 | 0 |
|
$54.4600 / $68.7100 | Buy Now |