Part Details for STPF1040 by Diodes Incorporated
Overview of STPF1040 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STPF1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-STPF1040-ND
|
DigiKey | DIODE ARRAY GP 400V 5A ITO220AB Min Qty: 1 Lead time: 36 Weeks Container: Tube |
250 In Stock |
|
$0.2071 / $0.6200 | Buy Now |
DISTI #
STPF1040
|
Avnet Americas | Diode Superfast Recovery Rectifier 400V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: STPF1040) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$0.1627 / $0.1922 | Buy Now |
DISTI #
621-STPF1040
|
Mouser Electronics | Rectifiers FRED GPP Rectifier ITO-220AB TUBE 50PCS RoHS: Compliant | 0 |
|
$0.2070 / $0.6200 | Order Now |
DISTI #
STPF1040
|
Avnet Americas | Diode Superfast Recovery Rectifier 400V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: STPF1040) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$0.1627 / $0.1922 | Buy Now |
Part Details for STPF1040
STPF1040 CAD Models
STPF1040 Part Data Attributes:
|
STPF1040
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
STPF1040
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPF1040
This table gives cross-reference parts and alternative options found for STPF1040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPF1040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS1040 | Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Diodes Incorporated | STPF1040 vs STPS1040 |