Part Details for STPK6X7GR by Panduit Corp
Overview of STPK6X7GR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPK6X7GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2966
|
Newark | Keyed Copper Patch Cord, Cat 6A, Green S |Panduit STPK6X7GR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $38.8800 | Buy Now |
DISTI #
STPK6X7GR-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9560 | Buy Now |
DISTI #
STPK6X7GR
|
Avnet Americas | Cable Assembly Shielded 2.13m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: STPK6X7GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9300 | Buy Now |
DISTI #
644-STPK6X7GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Green S RoHS: Compliant | 0 |
|
$31.9500 / $46.9900 | Order Now |
DISTI #
PANSTPK6X7GR
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, GREEN S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Shielded 2.13m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$28.9300 / $33.7400 | Buy Now |
DISTI #
000000000003340375
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Green S Min Qty: 1 | 0 |
|
$31.5300 / $39.7800 | Buy Now |
Part Details for STPK6X7GR
STPK6X7GR CAD Models
STPK6X7GR Part Data Attributes
|
STPK6X7GR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STPK6X7GR
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Connector Type | INTERCONNECTION DEVICE |