-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 Output Rails PMIC 4 Adjustable Constant ON Time (COT) Buck SMPS converters BOOST with Bypass, LDO for Memory Power Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7045
|
Newark | Multi-Output Controllers And Regulators Rohs Compliant: Yes |Stmicroelectronics STPMIC1CPQR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 | Buy Now |
DISTI #
03AH3150
|
Newark | Power Management Ic, Wfqfn-44, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:7, No. Of Regulated Outputs:12, Digital Ic Case:Wfqfn, No. Of Pins:44Pins, Operating Temperature Min:-, Operating Rohs Compliant: Yes |Stmicroelectronics STPMIC1CPQR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5300 / $6.6900 | Buy Now |
DISTI #
497-19783-1-ND
|
DigiKey | 14 OUTPUT RAILS PMIC 4 ADJUSTABL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3617 In Stock |
|
$3.0720 / $6.1200 | Buy Now |
DISTI #
STPMIC1CPQR
|
Avnet Americas | Buck and Boost Converter with LDO Regulator 11-OUT 44-Pin WFQFN T/R - Tape and Reel (Alt: STPMIC1CPQR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$2.5270 / $2.7100 | Buy Now |
DISTI #
511-STPMIC1CPQR
|
Mouser Electronics | Power Management Specialized - PMIC 14 Output Rails PMIC 4 Adjustable Constant ON Time (COT) Buck SMPS converters BO RoHS: Compliant | 2996 |
|
$3.0700 / $6.1200 | Buy Now |
DISTI #
V36:1790_23430128
|
Arrow Electronics | Microprocessor Power Management IC 2.8V to 5.5V 44-Pin WFQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2306 | Americas - 21000 |
|
$2.7770 / $5.2630 | Buy Now |
|
STMicroelectronics | Highly integrated power management IC for micro processor units RoHS: Compliant Min Qty: 1 | 2996 |
|
$3.7600 / $6.0000 | Buy Now |
|
Future Electronics | STPMIC Series 14 Output 5.5 V Highly Integrated Power Management IC - WFQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.0800 | Buy Now |
|
Future Electronics | STPMIC Series 14 Output 5.5 V Highly Integrated Power Management IC - WFQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
68412693
|
Verical | Microprocessor Power Management IC 2.8V to 5.5V 44-Pin WFQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 21000 |
|
$2.7770 / $5.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPMIC1CPQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPMIC1CPQR
STMicroelectronics
14 Output Rails PMIC 4 Adjustable Constant ON Time (COT) Buck SMPS converters BOOST with Bypass, LDO for Memory Power Supply
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-06-28 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-XQCC-N44 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.16X.20,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |