Part Details for STPR2020 by Diodes Incorporated
Overview of STPR2020 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPR2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-STPR2020-ND
|
DigiKey | DIODE ARRAY GP 200V 10A TO220AB Min Qty: 1 Lead time: 28 Weeks Container: Tube |
80 In Stock |
|
$0.2962 / $0.8900 | Buy Now |
DISTI #
STPR2020
|
Avnet Americas | Diode Superfast Recovery Rectifier 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPR2020) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.2328 / $0.2750 | Buy Now |
DISTI #
621-STPR2020
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO220AB TUBE 50PCS RoHS: Compliant | 50 |
|
$0.2870 / $0.8900 | Buy Now |
DISTI #
STPR2020
|
Avnet Americas | Diode Superfast Recovery Rectifier 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPR2020) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.2328 / $0.2750 | Buy Now |
DISTI #
STPR2020
|
Avnet Americas | Diode Superfast Recovery Rectifier 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPR2020) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.2328 / $0.2750 | Buy Now |
Part Details for STPR2020
STPR2020 CAD Models
STPR2020 Part Data Attributes
|
STPR2020
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
STPR2020
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |