-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 10 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7086
|
Newark | Schottky Rect, Dual, 10A, 150V, To-263, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263, No. Of Pins:3Pins, Forward Voltage Vf Max:1V, Forward Rohs Compliant: Yes |Stmicroelectronics STPS10150CG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 718 |
|
$0.8960 / $2.3100 | Buy Now |
DISTI #
57P1596
|
Newark | Rectifier |Stmicroelectronics STPS10150CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6571-1-ND
|
DigiKey | DIODE ARR SCHOTT 150V 5A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6484 In Stock |
|
$0.3670 / $0.9800 | Buy Now |
DISTI #
STPS10150CG-TR
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS10150CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3641 / $0.3798 | Buy Now |
DISTI #
511-STPS10150CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X5 Amp 150 Volt RoHS: Compliant | 1890 |
|
$0.3670 / $0.9800 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1890 |
|
$0.7900 / $0.9600 | Buy Now |
|
Future Electronics | STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4050 | Buy Now |
|
Future Electronics | STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4050 | Buy Now |
|
Future Electronics | STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10150CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10150CG-TR
STMicroelectronics
150 V, 10 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Bright Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS10150CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10150CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRS10150C0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS10150CG-TR vs SRS10150C0 |
MBRS10150CTC00TUC | Rectifier Diode, | Fagor Electrónica | STPS10150CG-TR vs MBRS10150CTC00TUC |
MBRS10H150CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS10150CG-TR vs MBRS10H150CTC0 |
MBRS10150CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS10150CG-TR vs MBRS10150CTHRNG |
SRS10150 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Taiwan Semiconductor | STPS10150CG-TR vs SRS10150 |
MBRS10150CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS10150CG-TR vs MBRS10150CT-YC0 |
MBRS10150CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS10150CG-TR vs MBRS10150CTHRN |
MBRB10150CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | STPS10150CG-TR vs MBRB10150CT-BP-HF |
MBRS10H150CTC00HE3TRC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Fagor Electrónica | STPS10150CG-TR vs MBRS10H150CTC00HE3TRC |
MBRS10H150CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Fagor Electrónica | STPS10150CG-TR vs MBRS10H150CTC00TUC |