-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45V, 10 A PSMC Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18296-1-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5645 In Stock |
|
$0.1839 / $0.6300 | Buy Now |
DISTI #
STPS1045SF
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS1045SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 | Buy Now |
DISTI #
511-STPS1045SF
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V, 10 A PSMC Power Schottky Rectifier RoHS: Compliant | 1933 |
|
$0.1950 / $0.6300 | Buy Now |
|
STMicroelectronics | 45V, 10 A PSMC Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 7933 |
|
$0.2900 / $0.6200 | Buy Now |
|
Future Electronics | STPS1045SF Series 45 V 10 A SMT Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1850 | Buy Now |
|
Future Electronics | STPS1045SF Series 45 V 10 A SMT Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1790 / $0.1860 | Buy Now |
DISTI #
STPS1045SF
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS1045SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 | Buy Now |
DISTI #
STPS1045SF
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS1045SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 | Buy Now |
DISTI #
STPS1045SF
|
Avnet Silica | Diode Schottky 45V 10A 3-Pin TO-277A T/R (Alt: STPS1045SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 2 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
STPS1045SF
|
EBV Elektronik | Diode Schottky 45V 10A 3-Pin TO-277A T/R (Alt: STPS1045SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1045SF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1045SF
STMicroelectronics
45V, 10 A PSMC Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |