Part Details for STPS10M80CT by STMicroelectronics
Overview of STPS10M80CT by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STPS10M80CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPS10M80CT
|
Avnet Americas | Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS10M80CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
V79:2366_17777729
|
Arrow Electronics | Rectifier Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1137 | Americas - 1998 |
|
$0.6250 | Buy Now |
DISTI #
26111966
|
Verical | Rectifier Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 10 Package Multiple: 1 Date Code: 1137 | Americas - 1998 |
|
$0.6250 | Buy Now |
|
Bristol Electronics | 963 |
|
RFQ | ||
|
Quest Components | 770 |
|
$0.8514 / $2.0640 | Buy Now | |
DISTI #
STPS10M80CT
|
Avnet Americas | Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS10M80CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
2325886
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.4444 / $0.6478 | Buy Now |
Part Details for STPS10M80CT
STPS10M80CT CAD Models
STPS10M80CT Part Data Attributes:
|
STPS10M80CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10M80CT
STMicroelectronics
80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.495 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS10M80CT
This table gives cross-reference parts and alternative options found for STPS10M80CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10M80CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1080CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, | Galaxy Microelectronics | STPS10M80CT vs SR1080CT |
STPS10SM80CT | Power Schottky rectifier | STMicroelectronics | STPS10M80CT vs STPS10SM80CT |