Diodes
STPS10SM80CFP
STMicroelectronics
Description: Power Schottky rectifier

Overview of STPS10SM80CFP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STPS10SM80CFP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   790
RFQ
Quest Components   632
  • 1 $2.0640
  • 292 $0.9546
  • 630 $0.8514
$0.8514 / $2.0640 Buy Now
DISTI # C1S730200541055
Chip1Stop Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes 1998
  • 1 $1.1000
$1.1000 Buy Now

CAD Models for STPS10SM80CFP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STPS10SM80CFP by STMicroelectronics

STPS10SM80CFP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220FP, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
STMicroelectronics
Additional Feature
LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.52 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. STPS10SM80CFP
    STMicroelectronics
    Power Schottky rectifier
    VS

Alternate Parts for STPS10SM80CFP

This table gives cross-reference parts and alternative options found for STPS10SM80CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10SM80CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STPS10M80CFP 80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN STMicroelectronics STPS10SM80CFP vs STPS10M80CFP
SB1080FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Won-Top Electronics Co Ltd STPS10SM80CFP vs SB1080FCT
Part Number Description Manufacturer Compare
SB1080FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Won-Top Electronics Co Ltd STPS10SM80CFP vs SB1080FCT
STPS10M80CFP 80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN STMicroelectronics STPS10SM80CFP vs STPS10M80CFP

Related Parts for STPS10SM80CFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS10SM80CFP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS10SM80CFP by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS10SM80CFP would you like to use for your alert(s)?
  • Please alert me when STPS10SM80CFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS10SM80CFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS10SM80CFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS10SM80CFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS10SM80CFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS10SM80CFP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: