-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9285
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS1150A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.2290 | Buy Now |
DISTI #
06X0867
|
Newark | Rectifier Diode, Single, 150 V, 1 A, 820 Mv, 50 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STPS1150A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49774 |
|
$0.1720 / $0.4590 | Buy Now |
DISTI #
01AM0698
|
Newark | Schottky Rectifier, 150V, 1A, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics STPS1150A Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
497-7545-1-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
117582 In Stock |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
STPS1150A
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1150A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0772 | Buy Now |
DISTI #
STPS1150A
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1150A) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 | Buy Now |
DISTI #
STPS1150A
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SMA T/R - Rail/Tube (Alt: STPS1150A) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STPS1150A
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 150 Volt RoHS: Compliant | 11311 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
E02:0323_00209314
|
Arrow Electronics | Diode Schottky 150V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2350 | Europe - 10000 |
|
$0.0704 / $0.0767 | Buy Now |
DISTI #
E21:3489_00209314
|
Arrow Electronics | Diode Schottky 150V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2318 | Europe - 2847 |
|
$0.0704 / $0.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1150A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1150A
STMicroelectronics
150 V, 1 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |