Part Details for STPS1620 by Diodes Incorporated
Overview of STPS1620 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for STPS1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-STPS1620-ND
|
DigiKey | DIODE ARRAY GP 200V 8A ITO220AB Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4844 | Buy Now |
DISTI #
STPS1620
|
Avnet Americas | - Rail/Tube (Alt: STPS1620) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Tube | 700 Factory Stock |
|
$0.2522 | Buy Now |
DISTI #
621-STPS1620
|
Mouser Electronics | Rectifiers FRED GPP Rectifier ITO-220S TUBE 50PCS | 0 |
|
$0.2280 / $0.6700 | Order Now |
|
Future Electronics | FRED GPP Rectifier ITO-220S TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
STPS1620
|
Avnet Silica | (Alt: STPS1620) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for STPS1620
STPS1620 CAD Models
STPS1620 Part Data Attributes
|
STPS1620
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
STPS1620
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |