-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPS20150CR-ND
|
DigiKey | DIODE ARR SCHOTT 150V 10A I2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5771 | Buy Now |
DISTI #
STPS20150CR
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(3+Tab) I2PAK Tube - Bulk (Alt: STPS20150CR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5839 / $0.6091 | Buy Now |
DISTI #
511-STPS20150CR
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.5610 / $0.5870 | Order Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7400 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.5240 | Buy Now |
DISTI #
STPS20150CR
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(3+Tab) I2PAK Tube - Bulk (Alt: STPS20150CR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5839 / $0.6091 | Buy Now |
DISTI #
STPS20150CR
|
TME | Diode: Schottky rectifying, THT, 150V, 10Ax2, I2PAK, tube, Ufmax: 1V Min Qty: 1 | 0 |
|
$0.6600 / $1.0000 | RFQ |
DISTI #
STPS20150CR
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(3+Tab) I2PAK Tube - Bulk (Alt: STPS20150CR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5839 / $0.6091 | Buy Now |
DISTI #
STPS20150CR
|
Avnet Silica | Diode Schottky 150V 10A 3-Pin(3+Tab) I2PAK Tube (Alt: STPS20150CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Silica - 750 |
|
Buy Now | |
DISTI #
STPS20150CR
|
EBV Elektronik | Diode Schottky 150V 10A 3-Pin(3+Tab) I2PAK Tube (Alt: STPS20150CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20150CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20150CR
STMicroelectronics
150 V, 20 A dual Power Schottky Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |