-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1663
|
Newark | Rectifier |Stmicroelectronics STPS20H100CR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12634-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A I2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
662 In Stock |
|
$1.3581 / $2.9100 | Buy Now |
DISTI #
STPS20H100CR
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS20H100CR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.4179 / $1.6135 | Buy Now |
DISTI #
511-STPS20H100CR
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$1.3500 / $2.9100 | Order Now |
|
STMicroelectronics | 100 V, 20 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7300 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4500 | Buy Now |
DISTI #
70356226
|
Verical | Diode Schottky 100V 20A 3-Pin(3+Tab) I2PAK Tube Min Qty: 7 Package Multiple: 1 Date Code: 2335 | Americas - 700 |
|
$1.2636 / $2.2421 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 900 |
|
$0.9702 / $2.9400 | Buy Now |
|
Quest Components | 10 A, 100 V, SILICON, RECTIFIER DIODE | 720 |
|
$1.2250 / $3.9200 | Buy Now |
|
Rochester Electronics | STPS20H100C - Power Schottky Rectifier I2PAK H RoHS: Not Compliant Status: Active Min Qty: 1 | 52000 |
|
$1.0600 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20H100CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20H100CR
STMicroelectronics
100 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20H100CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20H100CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL20100CT | Rectifier Diode, | Galaxy Microelectronics | STPS20H100CR vs SBL20100CT |
MBRDL20100CT-TP | Rectifier Diode, | Micro Commercial Components | STPS20H100CR vs MBRDL20100CT-TP |
MBRDL20100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | STPS20H100CR vs MBRDL20100CT-TP-HF |
STPS20H100CT-H | 100V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | STPS20H100CR vs STPS20H100CT-H |
MBRBU20100CTA | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | STPS20H100CR vs MBRBU20100CTA |