-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15563-5-ND
|
DigiKey | DIODE SCHOTTKY 120V 20A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1908 In Stock |
|
$0.4152 / $1.1000 | Buy Now |
DISTI #
511-STPS20SM120ST
|
Mouser Electronics | Schottky Diodes & Rectifiers 120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier RoHS: Compliant | 1802 |
|
$0.4150 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3750 / $0.4450 | Buy Now |
DISTI #
STPS20SM120ST
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPS20SM120ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1000 |
|
$0.3928 | Buy Now |
|
Ameya Holding Limited | DIODE SCHOTTKY 170V 1A TO220AB | 3770 |
|
RFQ | |
DISTI #
STPS20SM120ST
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPS20SM120ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1000 |
|
$0.3928 | Buy Now |
|
ComSIT USA | 120 V POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-220 | 365 |
|
$0.4351 / $0.5435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20SM120ST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20SM120ST
STMicroelectronics
120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 210 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20SM120ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20SM120ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20SM120STN | Power Schottky rectifier | STMicroelectronics | STPS20SM120ST vs STPS20SM120STN |