There are no models available for this part yet.
Overview of STPS20SM60CFP by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for STPS20SM60CFP by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-12301-ND
|
DigiKey | DIODE ARR SCHOTT 60V TO220FPAB Min Qty: 1 Lead time: 25 Weeks Container: Tube |
989 In Stock |
|
$1.5998 / $2.8600 | Buy Now | |
Bristol Electronics | 897 |
|
RFQ | ||||
Quest Components | 717 |
|
$0.8640 / $2.1600 | Buy Now |
CAD Models for STPS20SM60CFP by STMicroelectronics
Part Data Attributes for STPS20SM60CFP by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.645 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
220 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
40 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for STPS20SM60CFP
This table gives cross-reference parts and alternative options found for STPS20SM60CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20SM60CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT20U60CTFP | Rectifier Diode, | Diodes Incorporated | STPS20SM60CFP vs SBRT20U60CTFP |
Related Parts for STPS20SM60CFP
-
STPS340UYRectifier Diodes
-
STP14NK60ZFPPower Field-Effect Transistors
-
STR710FZ2H6Microcontrollers
-
SP3Fixed Resistors
-
STR-A6061MZSwitching Regulator or Controllers
-
STN1NK60ZSmall Signal Field-Effect Transistors
-
STLVDS9637BDLine Driver or Receivers
-
SUS62412C-GPower Supply Modules
-
STK534U362C-EMotion Control Electronics