-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 2 A Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0254
|
Newark | Schottky Rect, Single, 170V, Do-221Ac, Repetitive Reverse Voltage Vrrm Max:170V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:890Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS2170AF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5030 |
|
$0.1820 / $0.5010 | Buy Now |
DISTI #
497-15317-1-ND
|
DigiKey | DIODE SCHOTTKY 170V 2A SMAFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9583 In Stock |
|
$0.0885 / $0.4100 | Buy Now |
DISTI #
STPS2170AF
|
Avnet Americas | Diode Schottky Rectifier 170V 2A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS2170AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
STPS2170AF
|
Avnet Americas | Diode Schottky Rectifier 170V 2A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS2170AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0934 | Buy Now |
DISTI #
511-STPS2170AF
|
Mouser Electronics | Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier RoHS: Compliant | 5777 |
|
$0.0890 / $0.4100 | Buy Now |
|
STMicroelectronics | 170 V, 2 A Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 5777 |
|
$0.1700 / $0.4000 | Buy Now |
|
Future Electronics | STPS Series 170 V 2 A Surface Mount Power Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1025Cut Tape/Mini-Reel |
|
$0.1860 / $0.3950 | Buy Now |
|
Future Electronics | STPS Series 170 V 2 A Surface Mount Power Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0932 / $0.0973 | Buy Now |
|
Future Electronics | STPS Series 170 V 2 A Surface Mount Power Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0932 / $0.0973 | Buy Now |
DISTI #
STPS2170AF
|
Avnet Americas | Diode Schottky Rectifier 170V 2A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS2170AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2170AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2170AF
STMicroelectronics
170 V, 2 A Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | SMAflat | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 2.8 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2170AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2170AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2170AFN | 170 V, 2 A Power Schottky rectifier | STMicroelectronics | STPS2170AF vs STPS2170AFN |