-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 2 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1240
|
Newark | Schottky Rectifier, 60V, 2A, Do-214Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:600Mv, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STPS2L60A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41418 |
|
$0.1410 / $0.6880 | Buy Now |
DISTI #
497-2461-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
49256 In Stock |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
STPS2L60A
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 600 mV - Tape and Reel (Alt: STPS2L60A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 65000 |
|
$0.0772 | Buy Now |
DISTI #
STPS2L60A
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 600 mV - Tape and Reel (Alt: STPS2L60A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0772 | Buy Now |
DISTI #
STPS2L60A
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 600 mV - Bulk (Alt: STPS2L60A) RoHS: Compliant Min Qty: 10000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
STPS2L60A
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 600 mV - Tape and Reel (Alt: STPS2L60A) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 | Buy Now |
DISTI #
33R1240
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 600 mV - Bulk (Alt: 33R1240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 9376 Partner Stock |
|
$0.1980 / $0.6880 | Buy Now |
DISTI #
511-STPS2L60A
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 60 Volt RoHS: Compliant | 14983 |
|
$0.0760 / $0.3600 | Buy Now |
|
STMicroelectronics | 60 V, 2 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 14983 |
|
$0.1700 / $0.3500 | Buy Now |
|
Future Electronics | STPS2L Series Single 60 V 75 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2300 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L60A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L60A
STMicroelectronics
60 V, 2 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |