Part Details for STPS30H60CW by STMicroelectronics
Overview of STPS30H60CW by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for STPS30H60CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPS30H60CW
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS30H60CW) Min Qty: 1200 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 94 |
|
$1.5312 / $2.7840 | Buy Now | |
DISTI #
STPS30H60CW
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS30H60CW) Min Qty: 1200 Package Multiple: 600 Container: Tube | 0 |
|
RFQ |
Part Details for STPS30H60CW
STPS30H60CW CAD Models
STPS30H60CW Part Data Attributes:
|
STPS30H60CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30H60CW
STMicroelectronics
Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | AVALANCHE RATED | |
Application | POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |