There are no models available for this part yet.
Overview of STPS30S45CW by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STPS30S45CW by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y7914
|
Newark | Aid Rectifier |Stmicroelectronics STPS30S45CW RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
STPS30S45CW-ND
|
DigiKey | DIODE SCHOTTKY 45V 30A TO-247 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for STPS30S45CW by STMicroelectronics
Part Data Attributes for STPS30S45CW by STMicroelectronics
STPS30S45CW
STMicroelectronics
|
|
---|---|
Samacsys Manufacturer
|
STMicroelectronics
|
Want to compare parts?
-
STPS30S45CWSTMicroelectronicsVS
-