-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 3 A Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1242
|
Newark | Rectifier Diode, Single, 150 V, 3 A, Do-201Ad, 2, 820 Mv Rohs Compliant: Yes |Stmicroelectronics STPS3150RL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1722 |
|
$0.2210 / $0.5660 | Buy Now |
DISTI #
57P1754
|
Newark | Rectifier Diode, Single, 150 V, 3 A, Do-201Ad, 2, 820 Mv |Stmicroelectronics STPS3150RL Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2840 | Buy Now |
DISTI #
82AC0151
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS3150RL Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3600 | Buy Now |
DISTI #
89K1599
|
Newark | Schottky Rectifier, 3A, 150V, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Vf Max:820Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS3150RL Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-3216-1-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A DO201AD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14247 In Stock |
|
$0.1201 / $0.5200 | Buy Now |
DISTI #
STPS3150RL
|
Avnet Americas | Schottky Rectifier, 150 V, 3 A, Single, DO-27 (DO-201AD), 2 Pins, 820 mV - Tape and Reel (Alt: STPS3150RL) RoHS: Compliant Min Qty: 7600 Package Multiple: 1900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |
DISTI #
511-STPS3150RL
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 150 Volt RoHS: Compliant | 15866 |
|
$0.1090 / $0.4700 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 15866 |
|
$0.2000 / $0.4600 | Buy Now |
|
Future Electronics | STPS3150 Series 150 V 3 A Surface Mount Power Schottky Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 7600 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Future Electronics | STPS3150 Series 150 V 3 A Surface Mount Power Schottky Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 7600 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3150RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3150RL
STMicroelectronics
150 V, 3 A Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS3150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS3150 | Power Schottky Rectifier | STMicroelectronics | STPS3150RL vs STPS3150 |