-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 3 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16207-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1733 In Stock |
|
$0.1192 / $0.4200 | Buy Now |
DISTI #
STPS3L60Q
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DO-15 Ammo - Ammo Pack (Alt: STPS3L60Q) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0965 | Buy Now |
DISTI #
511-STPS3L60Q
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 60 Volt RoHS: Compliant | 0 |
|
$0.1120 / $0.3700 | Order Now |
|
STMicroelectronics | 60 V, 3 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1900 / $0.3700 | Buy Now |
|
Future Electronics | STPS3L60Q - 60 V, 3 A low drop Schottky rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1140 / $0.1260 | Buy Now |
|
Future Electronics | STPS3L60Q - 60 V, 3 A low drop Schottky rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1140 / $0.1260 | Buy Now |
|
Future Electronics | STPS3L60Q - 60 V, 3 A low drop Schottky rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
STPS3L60Q
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DO-15 Ammo - Ammo Pack (Alt: STPS3L60Q) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0965 | Buy Now |
DISTI #
STPS3L60Q
|
TME | Diode: Schottky rectifying, THT, 60V, 3A, DO15, Ammo Pack, Ir: 30mA Min Qty: 3 | 625 |
|
$0.1550 / $0.2990 | Buy Now |
DISTI #
STPS3L60Q
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DO-15 Ammo - Ammo Pack (Alt: STPS3L60Q) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3L60Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3L60Q
STMicroelectronics
60 V, 3 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE CAPABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS3L60Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3L60Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS3L60QRL | 60 V, 3 A Low Drop Power Schottky Rectifier | STMicroelectronics | STPS3L60Q vs STPS3L60QRL |