Part Details for STPS40L15CTPBF by Vishay Intertechnologies
Overview of STPS40L15CTPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS40L15CTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8457
|
Newark | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(Rrm), Silicon, To-220Ab |Vishay STPS40L15CTPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.8200 | Buy Now |
DISTI #
VS-STPS40L15CTPBF
|
Avnet Americas | Diode Schottky 15V 20A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: VS-STPS40L15CTPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2609 / $1.6018 | Buy Now |
|
Onlinecomponents.com |
198 Partner Stock |
|
$1.0100 / $2.9300 | Buy Now | |
DISTI #
VS-STPS40L15CTPBF
|
Avnet Americas | Diode Schottky 15V 20A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: VS-STPS40L15CTPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2609 / $1.6018 | Buy Now |
DISTI #
VISHAY STPS40L15CTPBF
|
PEI Genesis | Rectifier Diode Schottky | 198 |
|
Buy Now |
Part Details for STPS40L15CTPBF
STPS40L15CTPBF CAD Models
STPS40L15CTPBF Part Data Attributes:
|
STPS40L15CTPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
STPS40L15CTPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS40L15CTPBF
This table gives cross-reference parts and alternative options found for STPS40L15CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40L15CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS40L15CT | 15 V, 40 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | STPS40L15CTPBF vs STPS40L15CT |