-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 40 A dual Low Leakage Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3038
|
Newark | Rectifier Diode, Dual Common Cathode, 120 V, 40 A, 830 Mv, 210 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS40SM120CR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13120-5-ND
|
DigiKey | DIODE ARR SCHOTT 120V 20A I2PAK Min Qty: 1 Lead time: 45 Weeks Container: Tube |
985 In Stock |
|
$1.0774 / $1.9300 | Buy Now |
|
STMicroelectronics | 120 V, 40 A dual Low Leakage Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 989 |
|
$1.0600 / $1.8900 | Buy Now |
DISTI #
STPS40SM120CR
|
TME | Diode: Schottky rectifying, THT, 120V, 20Ax2, I2PAK, tube, Ir: 50mA Min Qty: 1 | 100 |
|
$1.1900 / $1.7800 | Buy Now |
|
Ameya Holding Limited | I2PAK/Power Schottky rectifier | 2782 |
|
RFQ | |
DISTI #
2325940
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2X20A, 120V ,I2PAK RoHS: Compliant Min Qty: 1 Container: Each | 851 |
|
$1.1082 / $1.9228 | Buy Now |
DISTI #
2325940
|
Farnell | DIODE, SCHOTTKY, 2X20A, 120V ,I2PAK RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Each | 851 |
|
$0.9077 / $1.9726 | Buy Now |
|
LCSC | 120V Dual Common Cathode 830mV20A 20A I2PAK Schottky Barrier Diodes (SBD) ROHS | 17 |
|
$1.1360 / $1.4232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40SM120CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40SM120CR
STMicroelectronics
120 V, 40 A dual Low Leakage Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 275 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |