Part Details for STPS40SM120CTN by STMicroelectronics
Overview of STPS40SM120CTN by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for STPS40SM120CTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15153-5-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 120V TO220 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1000 In Stock |
|
$1.5221 / $2.9400 | Buy Now |
DISTI #
511-STPS40SM120CTN
|
Mouser Electronics | Schottky Diodes & Rectifiers Pwr Schottky 2X20A 120V 0.46VF RoHS: Compliant | 994 |
|
$1.5000 / $2.9200 | Buy Now |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for STPS40SM120CTN
STPS40SM120CTN CAD Models
STPS40SM120CTN Part Data Attributes
|
STPS40SM120CTN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40SM120CTN
STMicroelectronics
120V power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 275 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS40SM120CTN
This table gives cross-reference parts and alternative options found for STPS40SM120CTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40SM120CTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS40SM120CT | 120 V, 40 A dual Low Leakage Power Schottky rectifier | STMicroelectronics | STPS40SM120CTN vs STPS40SM120CT |