Part Details for STPS5L60S by FuxinSemi
Overview of STPS5L60S by FuxinSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS5L60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V Single 520mV@5A 5A SMC(DO-214AB) Schottky Barrier Diodes (SBD) ROHS | 4720 |
|
$0.0814 / $0.1546 | Buy Now |
|
LCSC | 60V Single 520mV5A 5A SMC(DO-214AB) Schottky Barrier Diodes (SBD) ROHS | 4720 |
|
$0.0831 / $0.1578 | Buy Now |