-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 60 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2934
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS60150CT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$1.9200 | Buy Now |
DISTI #
45AC7677
|
Newark | Schottky Rect, Dual, 150V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:1.05V, Forward Rohs Compliant: Yes |Stmicroelectronics STPS60150CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2917 |
|
$1.3600 / $2.2800 | Buy Now |
DISTI #
497-5207-5-ND
|
DigiKey | DIODE ARR SCHOTT 150V 30A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4872 In Stock |
|
$1.0464 / $2.4100 | Buy Now |
DISTI #
STPS60150CT
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS60150CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 203 |
|
$1.0563 / $1.2020 | Buy Now |
DISTI #
511-STPS60150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky Rectifier RoHS: Compliant | 4402 |
|
$1.0400 / $1.7300 | Buy Now |
|
STMicroelectronics | 150 V, 60 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4402 |
|
$1.1400 / $1.7000 | Buy Now |
|
Future Electronics | STPS60150C Series Dual 150 V 270 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1100 / $1.2600 | Buy Now |
|
Future Electronics | STPS60150C Series Dual 150 V 270 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1100 / $1.2600 | Buy Now |
|
Future Electronics | STPS60150C Series Dual 150 V 270 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0800 / $1.1900 | Buy Now |
|
Future Electronics | STPS60150C Series Dual 150 V 270 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0800 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS60150CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS60150CT
STMicroelectronics
150 V, 60 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 270 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS60150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS60150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB20-18 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 180V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | STPS60150CT vs SB20-18 |
FST1080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | STPS60150CT vs FST1080 |
SK12100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | STPS60150CT vs SK12100C |
U20BCT-E3/4W | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS60150CT vs U20BCT-E3/4W |
STPS30170CFP | High Voltage Power Schottky Rectifier | STMicroelectronics | STPS60150CT vs STPS30170CFP |
FST2135 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | STPS60150CT vs FST2135 |
NTE629 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | STPS60150CT vs NTE629 |
SF20SC4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | STPS60150CT vs SF20SC4 |
U30BCT-E3/4W | DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS60150CT vs U30BCT-E3/4W |
FR1007GD | Rectifier Diode, 10A, 1000V V(RRM), | Taiwan Semiconductor | STPS60150CT vs FR1007GD |