-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 60 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1796
|
Newark | Schottky Diode Array, Common Cathode, 60A, To-247, Repetitive Peak Reverse Voltage:30V, Average Forward Current:60A, Diode Configuration:Common Cathode, Diode Case Style:To-247, No. Of Pins:3Pins, Forward Voltage Max:550Mv Rohs Compliant: Yes |Stmicroelectronics STPS60L30CW Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
33R1243
|
Newark | Rectifier Diode, Dual Common Cathode, 30 V, 30 A, To-247, 3, 380 Mv Rohs Compliant: Yes |Stmicroelectronics STPS60L30CW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.5100 | Buy Now |
DISTI #
497-2755-5-ND
|
DigiKey | DIODE ARR SCHOTT 30V 30A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
448 In Stock |
|
$1.3751 / $2.9400 | Buy Now |
DISTI #
STPS60L30CW
|
Avnet Americas | Diode Schottky 30V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS60L30CW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 336 |
|
$1.4356 / $1.6337 | Buy Now |
DISTI #
511-STPS60L30CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X30 Amp 30 Volt RoHS: Compliant | 0 |
|
$1.4400 / $2.9400 | Order Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7400 / $2.8800 | Buy Now |
|
Future Electronics | TO 247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.4100 / $1.5600 | Buy Now |
|
Future Electronics | TO 247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Reel | 0Reel |
|
$1.4100 / $1.5600 | Buy Now |
|
Future Electronics | TO 247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Reel | 0Reel |
|
$1.4100 / $1.5600 | Buy Now |
DISTI #
34013116
|
Verical | Diode Schottky 30V 60A 3-Pin(3+Tab) TO-247 Tube Min Qty: 30 Package Multiple: 30 | Americas - 30 |
|
$1.3565 / $1.8008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS60L30CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS60L30CW
STMicroelectronics
30 V, 60 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS60L30CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS60L30CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST6330M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | STPS60L30CW vs FST6330M |
FST6330M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon | GeneSic Semiconductor Inc | STPS60L30CW vs FST6330M |