-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 6 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5970
|
Newark | Rectifier |Stmicroelectronics STPS640CBY-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15322-1-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 40V 3A DPAK Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2110 / $0.2302 | Buy Now |
DISTI #
STPS640CBY-TR
|
Avnet Americas | Diode Schottky 40V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: STPS640CBY-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 | Buy Now |
DISTI #
511-STPS640CBY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 40 V, 6 A dual Power Schottky Rectifier RoHS: Compliant | 241 |
|
$0.2420 / $0.6300 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 6 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 241 |
|
$0.3100 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2000 | Buy Now |
|
Bristol Electronics | 2249 |
|
RFQ | ||
|
Quest Components | 1799 |
|
$0.3200 / $0.8000 | Buy Now | |
DISTI #
STPS640CBY-TR
|
Avnet Americas | Diode Schottky 40V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: STPS640CBY-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 | Buy Now |
DISTI #
STPS640CBY-TR
|
Avnet Americas | Diode Schottky 40V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: STPS640CBY-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS640CBY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS640CBY-TR
STMicroelectronics
Automotive 40 V, 6 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |