-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40V, dual 3A Power Shottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6016
|
Newark | Rectifier |Stmicroelectronics STPS640CSFY Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STPS640CSFYCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4628 In Stock |
|
$0.2067 / $0.7200 | Buy Now |
DISTI #
STPS640CSFY
|
Avnet Americas | Schottky Rectifier Diode Dual 40V 3A 3-Pin TO-277A Automotive - Tape and Reel (Alt: STPS640CSFY) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
DISTI #
511-STPS640CSFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 40V, dual 3A Power Shottky Rectifier RoHS: Compliant | 11670 |
|
$0.2060 / $0.6200 | Buy Now |
|
STMicroelectronics | Automotive 40V, dual 3A Power Shottky Rectifier RoHS: Compliant Min Qty: 1 | 11670 |
|
$0.3100 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.1960 | Buy Now |
DISTI #
STPS640CSFY
|
Avnet Americas | Schottky Rectifier Diode Dual 40V 3A 3-Pin TO-277A Automotive - Tape and Reel (Alt: STPS640CSFY) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
|
Ameya Holding Limited | 16298 |
|
RFQ | ||
DISTI #
STPS640CSFY
|
Avnet Americas | Schottky Rectifier Diode Dual 40V 3A 3-Pin TO-277A Automotive - Tape and Reel (Alt: STPS640CSFY) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS640CSFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS640CSFY
STMicroelectronics
Automotive 40V, dual 3A Power Shottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-10-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 75 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |