Part Details for STPS80A150CSG by STMicroelectronics
Overview of STPS80A150CSG by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS80A150CSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPS80A150CSG
|
Avnet Americas | Diode Schottky 150V 80A 3-Pin CSMD Strip - Bulk (Alt: STPS80A150CSG) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STPS80A150CSG
|
Avnet Silica | (Alt: STPS80A150CSG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS80A150CSG
|
EBV Elektronik | (Alt: STPS80A150CSG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STPS80A150CSG
STPS80A150CSG CAD Models
STPS80A150CSG Part Data Attributes
|
STPS80A150CSG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS80A150CSG
STMicroelectronics
Rad-Hard 2 x 40 A - 150 V Schottky rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.04 V | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 190 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | ESA/SCC 5106/023 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 14 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |