There are no models available for this part yet.
Overview of STPS8L30B by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPS8L30B by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 6 | 1955 |
|
$0.2438 / $0.9375 | Buy Now | ||
Bristol Electronics | 73 |
|
RFQ | ||||
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 8A, 30V V(RRM), SILICON | 1564 |
|
$0.3250 / $1.2500 | Buy Now | ||
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 8A, 30V V(RRM), SILICON | 58 |
|
$0.8875 / $1.7750 | Buy Now | ||
ComSIT USA | LOW DROP POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ |
CAD Models for STPS8L30B by STMicroelectronics
Part Data Attributes for STPS8L30B by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
LEAD FREE, PLASTIC, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
STMicroelectronics
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.63 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for STPS8L30B
This table gives cross-reference parts and alternative options found for STPS8L30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS8L30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS8L30B-TR | 30 V, 8 A DPAK Low Drop Power Schottky rectifier | STMicroelectronics | STPS8L30B vs STPS8L30B-TR |
Related Parts for STPS8L30B
-
STPS8H100GRectifier Diodes
-
BZX84C12-E3-08Zener Diodes
-
C1608C0G1H181JFixed Capacitors
-
RCLAMP3374N.TCTTransient Suppressors
-
STP20NF06LPower Field-Effect Transistors
-
M30290FCVHPMicrocontrollers
-
CRCW06035K10FKEBFixed Resistors
-
STR-W6756Switching Regulator or Controllers
-
NTR1P02LT1GSmall Signal Field-Effect Transistors