-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPST10H100SB-TRCT-ND
|
DigiKey | 100 V, 10 A, DPAK POWER SCHOTTKY Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$0.3321 / $0.8900 | Buy Now |
DISTI #
STPST10H100SB-TR
|
Avnet Americas | Schottky Rectifier, 100 V, 10 A, Single Dual Anode, DPAK, 3 Pins, 715 mV - Tape and Reel (Alt: STPST10H100SB-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3706 / $0.3866 | Buy Now |
DISTI #
511-STPST10H100SB-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 10 A, Power Schottky Trench Rectifier RoHS: Compliant | 2020 |
|
$0.3320 / $0.8900 | Buy Now |
|
STMicroelectronics | 100 V, 10 A, DPAK Power Schottky Trench Rectifier RoHS: Compliant Min Qty: 1 | 2020 |
|
$0.4700 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3550 | Buy Now |
DISTI #
STPST10H100SB-TR
|
Avnet Americas | Schottky Rectifier, 100 V, 10 A, Single Dual Anode, DPAK, 3 Pins, 715 mV - Tape and Reel (Alt: STPST10H100SB-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3706 / $0.3866 | Buy Now |
|
Ameya Holding Limited | 4605 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPST10H100SB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPST10H100SB-TR
STMicroelectronics
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | RECTIFIER DIODE |