Part Details for STR-NIS5232-GEVB by onsemi
Overview of STR-NIS5232-GEVB by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR-NIS5232-GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9656
|
Newark | Eval Board, Efuse, Current Protection Rohs Compliant: Yes |Onsemi STR-NIS5232-GEVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.0100 | Buy Now |
DISTI #
STR-NIS5232-GEVB
|
Avnet Americas | NIS5232 Strata Enabled 12V 44mOhm 4.2A eFuse Evaluation Board - Bulk (Alt: STR-NIS5232-GEVB) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$256.7378 | Buy Now |
DISTI #
V99:2348_24019697
|
Arrow Electronics | NIS5232MN1TXG Specialized Power IC and Module Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2030 | Americas - 3 |
|
$320.9996 | Buy Now |
|
Future Electronics | STR-NIS5232-GEVB 12V 44mOhm 4.2A eFuse Strata Enabled Development Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$301.2400 / $316.3100 | Buy Now |
DISTI #
61391419
|
Verical | NIS5232MN1TXG Specialized Power IC and Module Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 3 |
|
$320.9996 | Buy Now |
Part Details for STR-NIS5232-GEVB
STR-NIS5232-GEVB CAD Models
STR-NIS5232-GEVB Part Data Attributes
|
STR-NIS5232-GEVB
onsemi
Buy Now
|
Compare Parts:
STR-NIS5232-GEVB
onsemi
|
Samacsys Manufacturer | onsemi |