Part Details for STR10100LSS_AY_00301 by PanJit Semiconductor
Overview of STR10100LSS_AY_00301 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STR10100LSS_AY_00301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-STR10100LSSAY301
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V Schottky 10A RoHS: Compliant | 148 |
|
$0.2360 / $0.7200 | Buy Now |
DISTI #
STR10100LSS-AY
|
TME | Diode: Schottky rectifying, THT, 100V, 10A, DO201AD, Ammo Pack Min Qty: 1 | 0 |
|
$0.3310 / $0.7800 | RFQ |
|
NAC | 100V ,Schottky,DO-201AD,10A RoHS: Compliant Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.1900 / $0.2000 | Buy Now |
Part Details for STR10100LSS_AY_00301
STR10100LSS_AY_00301 CAD Models
STR10100LSS_AY_00301 Part Data Attributes
|
STR10100LSS_AY_00301
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STR10100LSS_AY_00301
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |