Part Details for STR720RXH6 by STMicroelectronics
Overview of STR720RXH6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STR720RXH6
STR720RXH6 CAD Models
STR720RXH6 Part Data Attributes
|
STR720RXH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR720RXH6
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,ARM7 CPU,CMOS,BGA,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA(UNSPEC) | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 70 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |